Part Details for SS310-ML by MOSLEADER
Overview of SS310-ML by MOSLEADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS310-ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5375-SS310-MLTR-ND
|
DigiKey | 100V Single 3A SMA Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300000 In Stock |
|
$0.0425 / $0.0579 | Buy Now |