Part Details for SS315F-HF by Comchip Technology Corporation Ltd
Overview of SS315F-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS315F-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-SS315F-HFCT-ND
|
DigiKey | DIODE SCHOTTKY 150V 3A SMAF Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
750-SS315F-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 3A 150V SMAF RoHS: Compliant | 0 |
|
$0.0760 / $0.0820 | Order Now |
|
NAC | DIODE SCHOTTKY 3A 150V SMAF RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0846 / $0.2100 | Buy Now |
Part Details for SS315F-HF
SS315F-HF CAD Models
SS315F-HF Part Data Attributes
|
SS315F-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SS315F-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS315F-HF
This table gives cross-reference parts and alternative options found for SS315F-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS315F-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS315WF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS315F-HF vs SS315WF-HF |
CMSH3-150MFL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, SMAFL, 2 PIN | Central Semiconductor Corp | SS315F-HF vs CMSH3-150MFL |
CMSH3-150MHVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SS315F-HF vs CMSH3-150MHVTIN/LEAD |
SS315C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | SS315F-HF vs SS315C |
SM2150AF-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | SS315F-HF vs SM2150AF-C |
SK315C | Rectifier Diode, | MERITEK Electronics Corporation | SS315F-HF vs SK315C |
MBR3150G-SMA-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | SS315F-HF vs MBR3150G-SMA-R |
SBR3150SB-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SS315F-HF vs SBR3150SB-13 |
SS315LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SS315F-HF vs SS315LW |
FM3150L-T | Rectifier Diode, | Rectron Semiconductor | SS315F-HF vs FM3150L-T |