There are no models available for this part yet.
Overview of SS315LW RVG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SS315LW RVG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SS315LWRVGCT-ND
|
DigiKey | DIODE SCHOTTKY 150V 3A SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6670 In Stock |
|
$0.1361 / $0.3400 | Buy Now | |
DISTI #
SS315LW RVG
|
Avnet Americas | Diode Schottky 150V 3A 2-Pin SOD-123W Plastic T/R - Tape and Reel (Alt: SS315LW RVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for SS315LW RVG by Taiwan Semiconductor
Part Data Attributes for SS315LW RVG by Taiwan Semiconductor
SS315LW RVG
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
SS315LW RVGTaiwan SemiconductorVS
-