Part Details for SS32-M3/57T by Vishay Intertechnologies
Overview of SS32-M3/57T by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS32-M3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1421
|
Newark | 3A,20V,smc Schottky Rect |Vishay SS32-M3/57T Min Qty: 6800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2120 | Buy Now |
DISTI #
SS32-M3/57T
|
Avnet Americas | 3A,20V,SM SCHOTTKY RECT - Tape and Reel (Alt: SS32-M3/57T) RoHS: Compliant Min Qty: 6800 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1513 / $0.1923 | Buy Now |
DISTI #
78-SS32-M357T
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A,20V,SM SCHOTTKY RECT RoHS: Compliant | 0 |
|
$0.1760 | Order Now |
DISTI #
SS32-M3/57T
|
TTI | Schottky Diodes & Rectifiers 3A,20V,SM SCHOTTKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 6800 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.1580 / $0.1740 | Buy Now |
DISTI #
SS32-M3/57T
|
Avnet Americas | 3A,20V,SM SCHOTTKY RECT - Tape and Reel (Alt: SS32-M3/57T) RoHS: Compliant Min Qty: 6800 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1513 / $0.1923 | Buy Now |
DISTI #
SS32-M3/57T
|
Avnet Americas | 3A,20V,SM SCHOTTKY RECT - Tape and Reel (Alt: SS32-M3/57T) RoHS: Compliant Min Qty: 6800 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1513 / $0.1923 | Buy Now |
Part Details for SS32-M3/57T
SS32-M3/57T CAD Models
SS32-M3/57T Part Data Attributes
|
SS32-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS32-M3/57T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS32-M3/57T
This table gives cross-reference parts and alternative options found for SS32-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS32-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Daco Semiconductor Co Ltd | SS32-M3/57T vs SK32 |
MBRS320T3 | Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL | onsemi | SS32-M3/57T vs MBRS320T3 |
SK32-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SS32-M3/57T vs SK32-7 |
CMSH3-20 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | SS32-M3/57T vs CMSH3-20 |
SK32-7-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SS32-M3/57T vs SK32-7-F |
MBRS320 | 3A, 20 V Schottky Rectifier, 3000-REEL | onsemi | SS32-M3/57T vs MBRS320 |
SS32HE3_B/H | Rectifier Diode, | Vishay Intertechnologies | SS32-M3/57T vs SS32HE3_B/H |
SK32_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SS32-M3/57T vs SK32_R1_10001 |
SS32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | SS32-M3/57T vs SS32 |
SS32-M3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS32-M3/57T vs SS32-M3/9AT |