Part Details for SS33 by Fairchild Semiconductor Corporation
Overview of SS33 by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SS33-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A SMC Min Qty: 1247 Container: Bulk MARKETPLACE PRODUCT |
47000 In Stock |
|
$0.2400 | Buy Now |
|
Bristol Electronics | 2788 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-214AB / SMC | 84 |
|
$0.2975 / $0.5950 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-214AB / SMC | 2230 |
|
$0.2400 / $0.6000 | Buy Now |
|
Rochester Electronics | SS33 - Rectifier Diode, Schottky, 3A, 30V, DO-214AB ' RoHS: Compliant Status: Active Min Qty: 1 | 47000 |
|
$0.2066 / $0.2431 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 271 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 30V 3A SMC | 3000 |
|
RFQ |
Part Details for SS33
SS33 CAD Models
SS33 Part Data Attributes:
|
SS33
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SS33
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214 | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SMC, JEDEC DO-214, VARIATION AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.27 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS33
This table gives cross-reference parts and alternative options found for SS33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Fairchild Semiconductor Corporation | SS33 vs SS34 |
SS32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Fairchild Semiconductor Corporation | SS33 vs SS32 |