Part Details for SS34 by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Overview of SS34 by Shenzhen City Xiangyunfeiwu Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V Single 3A 550mV3A SMA(DO-214AC) Schottky Barrier Diodes (SBD) ROHS | 5940 |
|
$0.0152 / $0.0303 | Buy Now |
|
LCSC | 40V Single 550mV 3A SMB Schottky Barrier Diodes (SBD) ROHS | 9270 |
|
$0.0241 / $0.0470 | Buy Now |