Part Details for SS34A by SPC Multicomp
Overview of SS34A by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS34A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9193
|
Newark | Schottky Diode, 3A, 40V, Sma, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:550Mv, Forward Surge Current:80A Rohs Compliant: Yes |Multicomp Pro SS34A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12683 |
|
$0.1130 / $0.2610 | Buy Now |
DISTI #
41AH4787
|
Newark | Diode, Rectifier, 3A, 40V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Current Rohs Compliant: Yes |Multicomp Pro SS34A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30428 |
|
$0.0980 / $0.1700 | Buy Now |
DISTI #
90R9194
|
Newark | Schottky Diode, 3A, 40V, Sma, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:550Mv, Product Range:- Rohs Compliant: Yes |Multicomp Pro SS34A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0690 | Buy Now |
DISTI #
2101195
|
element14 Asia-Pacific | DIODE, RECTIFIER, 3A, 40V, DO-214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 43141 |
|
$0.1821 / $0.4512 | Buy Now |
DISTI #
2101195RL
|
element14 Asia-Pacific | DIODE, RECTIFIER, 3A, 40V, DO-214AC RoHS: Compliant Min Qty: 100 Container: Reel | 43141 |
|
$0.1821 / $0.2580 | Buy Now |
DISTI #
2101195RL
|
Farnell | DIODE, RECTIFIER, 3A, 40V, DO-214AC RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 5 Days Container: Reel | 30358 |
|
$0.0811 / $0.1834 | Buy Now |
DISTI #
2101195
|
Farnell | DIODE, RECTIFIER, 3A, 40V, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 30358 |
|
$0.0811 / $0.3219 | Buy Now |