-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS34ALHTR-ND
|
DigiKey | 3A, 40V, SCHOTTKY RECTIFIER Min Qty: 28000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0838 / $0.0900 | Buy Now |
DISTI #
SS34ALH
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin Thin SMA T/R - Tape and Reel (Alt: SS34ALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0844 / $0.0938 | Buy Now |
DISTI #
821-SS34ALH
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 40V, Schottky Rectifier RoHS: Compliant | 21874 |
|
$0.0840 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.1031 | Buy Now |
DISTI #
SS34ALH
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin Thin SMA T/R - Tape and Reel (Alt: SS34ALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0844 / $0.0938 | Buy Now |
DISTI #
SS34ALH
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, thinSMA, reel,tape Min Qty: 3 | 0 |
|
$0.1760 / $0.2650 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS34ALH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS34ALH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS34ALH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS34ALH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB051L-40TE25 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PDMS, 2 PIN | ROHM Semiconductor | SS34ALH vs RB051L-40TE25 |
RB055LAM-40TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | SS34ALH vs RB055LAM-40TR |
RB055LAM-40TFTR | 3A, 40V, SILICON, RECTIFIER DIODE, | ROHM Semiconductor | SS34ALH vs RB055LAM-40TFTR |
SK34BH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SS34ALH vs SK34BH |