Part Details for SS34B by Galaxy Microelectronics
Overview of SS34B by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS34B
SS34B CAD Models
SS34B Part Data Attributes
|
SS34B
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SS34B
Galaxy Microelectronics
Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 40V; IAV Max (A): 3A; VFM Max (V): 0.5V; @ IF (A): 3A; IFSM Max (A): 80A; IR Max (uA): 500uA; @VR (V): 40V; Package: SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS34B
This table gives cross-reference parts and alternative options found for SS34B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS34B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C5822AGK | Rectifier Diode, | Sensitron Semiconductors | SS34B vs 1C5822AGK |
FM340F-W | Rectifier Diode, | Rectron Semiconductor | SS34B vs FM340F-W |
SMD34PL-TP-HF | Rectifier Diode, | Micro Commercial Components | SS34B vs SMD34PL-TP-HF |
SS34LMH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS34B vs SS34LMH |
SM340FL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | SS34B vs SM340FL |
SH34 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS34B vs SH34 |
SS34A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | SS34B vs SS34A |
CMSH3-40MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SS34B vs CMSH3-40MTIN/LEAD |
NRVBSS34FA | 3 A, 40 V Surface Mount Schottky Barrier Rectifiers, 3000-REEL, Automotive Qualified | onsemi | SS34B vs NRVBSS34FA |
SS34+ | Rectifier Diode, | SPC Multicomp | SS34B vs SS34+ |