Part Details for SS35 V7G by Taiwan Semiconductor
Overview of SS35 V7G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS35 V7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS35V7GCT-ND
|
DigiKey | DIODE SCHOTTKY 3A 50V DO-214AB Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT) |
1653 In Stock |
|
Buy Now | |
DISTI #
SS35 V7G
|
Avnet Americas | - Tape and Reel (Alt: SS35 V7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_21765060
|
Arrow Electronics | Diode Schottky 50V 3A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1842 Container: Cut Strips | Americas - 142 |
|
$0.1469 / $0.1486 | Buy Now |
DISTI #
V79:2366_26241839
|
Arrow Electronics | Diode Schottky 50V 3A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 1842 | Americas - 1 |
|
$0.1454 | Buy Now |
Part Details for SS35 V7G
SS35 V7G CAD Models
SS35 V7G Part Data Attributes
|
SS35 V7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SS35 V7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |