Part Details for SS35-E3/57T by Vishay Intertechnologies
Overview of SS35-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS35-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5899
|
Newark | Schottky Rectifier, 3A 50V Do-214Ab, Repetitive Peak Reverse Voltage:50V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:750Mv, Product Range:Ss Series Rohs Compliant: Yes |Vishay SS35-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4070 | Buy Now |
DISTI #
SS35-E3/57T
|
Avnet Americas | Diode Schottky 50V 3A 2-Pin SMC T/R - Tape and Reel (Alt: SS35-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 15300 |
|
$0.0969 / $0.1231 | Buy Now |
DISTI #
625-SS35-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 3.0 Amp 50 Volt RoHS: Compliant | 15673 |
|
$0.1740 / $0.5800 | Buy Now |
|
Future Electronics | SS34 Series 50 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 5100Reel |
|
$0.1510 / $0.1670 | Buy Now |
|
Future Electronics | SS34 Series 50 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.1510 / $0.1670 | Buy Now |
DISTI #
81052176
|
Verical | Rectifier Diode Schottky 50V 3A 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2421 | Americas - 2550 |
|
$0.1576 / $0.1967 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 50V V(RRM), SILICON, DO-214AB | 112 |
|
$0.2310 / $0.7700 | Buy Now |
DISTI #
SS35-E3/57T
|
TTI | Schottky Diodes & Rectifiers 3.0 Amp 50 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.1540 / $0.1700 | Buy Now |
DISTI #
SS35-E3/57T
|
TME | Diode: Schottky rectifying, SMD, 50V, 3A, SMC, reel,tape Min Qty: 3 | 0 |
|
$0.1490 / $0.2870 | RFQ |
DISTI #
SS35-E3/57T
|
EBV Elektronik | Diode Schottky 50V 3A 2-Pin SMC T/R (Alt: SS35-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 850 |
|
Buy Now |
Part Details for SS35-E3/57T
SS35-E3/57T CAD Models
SS35-E3/57T Part Data Attributes
|
SS35-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS35-E3/57T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SS35-E3/57T
This table gives cross-reference parts and alternative options found for SS35-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS35-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS35G | Rectifier Diode, | Taiwan Semiconductor | SS35-E3/57T vs SS35G |
SS35-E3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS35-E3/57T vs SS35-E3/9AT |
SS35M6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SS35-E3/57T vs SS35M6 |
SS35-HE3/57T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | SS35-E3/57T vs SS35-HE3/57T |
SS35HR6G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SS35-E3/57T vs SS35HR6G |
SS35_NL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, 2 PIN | Fairchild Semiconductor Corporation | SS35-E3/57T vs SS35_NL |
SS35HM6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SS35-E3/57T vs SS35HM6 |
SS35-HE3/57T | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS35-E3/57T vs SS35-HE3/57T |
SS35HR6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SS35-E3/57T vs SS35HR6 |
SS35-E3/9AT | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS35-E3/57T vs SS35-E3/9AT |