Part Details for SS35B by HY Electronic Corp
Overview of SS35B by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS35B
SS35B CAD Models
SS35B Part Data Attributes
|
SS35B
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SS35B
HY Electronic Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS35B
This table gives cross-reference parts and alternative options found for SS35B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS35B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUF301C | 3A, 50V, SILICON, RECTIFIER DIODE, SMC, 2 PIN | Secos Corporation | SS35B vs SUF301C |
SMF301B | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | SS35B vs SMF301B |
SS35F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMAF, 2 PIN | Galaxy Microelectronics | SS35B vs SS35F |
SK35A | Rectifier Diode, | MERITEK Electronics Corporation | SS35B vs SK35A |
SS35F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS35B vs SS35F |
B350AF-13 | Rectifier Diode, | Diodes Incorporated | SS35B vs B350AF-13 |
SS35BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMBF, 2 PIN | Galaxy Microelectronics | SS35B vs SS35BF |
LMBR350FT1G | 3A, 50V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SS35B vs LMBR350FT1G |
SEF301B-C | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | SS35B vs SEF301B-C |
SH35B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS35B vs SH35B |