Part Details for SS38 by MDD
Overview of SS38 by MDD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-SS38TR-ND
|
DigiKey | DIODE SCHOTTKY 80V 3A SMA Min Qty: 5000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.2385 | Buy Now |
Part Details for SS38
SS38 CAD Models
SS38 Part Data Attributes:
|
SS38
MDD
Buy Now
|
Compare Parts:
SS38
MDD
|
Samacsys Manufacturer | MDD |