Part Details for SS3P-H-V by Diptronics Manufacturing Inc
Overview of SS3P-H-V by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS3P-H-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-SS3PHV
|
Mouser Electronics | Slide Switches SLIDE SWITCH 1P2T 2.0mm height RoHS: Compliant | 0 |
|
$0.6130 / $1.2700 | Order Now |
|
Ozdisan Elektronik | SWITCH SLIDE 1P2T 25mA 24VDC THT V/T | 0 |
|
$0.8244 / $0.9481 | RFQ |