Diodes
SS3P4-M3/84A
Description: DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode

Overview of SS3P4-M3/84A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3899(0)-ZK-E1-AY Renesas Electronics Corporation Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263
2SK3899-ZK-E1-AY Renesas Electronics Corporation Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263
2SK3899-ZK-E1-AZ Renesas Electronics Corporation Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263

Price & Stock for SS3P4-M3/84A by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SS3P4-M3/84AGICT-ND
DigiKey DIODE SCHOTTKY 40V 3A DO220AA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5309
In Stock
  • 1 $0.4800
  • 10 $0.3750
  • 100 $0.2253
  • 500 $0.2086
  • 1,000 $0.1418
  • 3,000 $0.1306
  • 6,000 $0.1251
  • 9,000 $0.1126
  • 30,000 $0.1110
  • 75,000 $0.1043
$0.1043 / $0.4800 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.1341
  • 6,000 $0.1252
$0.1252 / $0.1341 Buy Now

CAD Models for SS3P4-M3/84A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SS3P4-M3/84A by Vishay Semiconductors

SS3P4-M3/84A
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-220AA
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
DO-220AA
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SS3P4-M3/84A
    Vishay Semiconductors
    DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode
    VS

Alternate Parts for SS3P4-M3/84A

This table gives cross-reference parts and alternative options found for SS3P4-M3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS3P4-M3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS3P4-E3/85A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Semiconductors SS3P4-M3/84A vs SS3P4-E3/85A
SS3P4-M3/85A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS3P4-M3/84A vs SS3P4-M3/85A
SS3P4HM3/85A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS3P4-M3/84A vs SS3P4HM3/85A
SS3P4HM3/85A DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode Vishay Semiconductors SS3P4-M3/84A vs SS3P4HM3/85A
SS3P4HM3/84A DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode Vishay Semiconductors SS3P4-M3/84A vs SS3P4HM3/84A
SS3P4-M3/85A DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode Vishay Semiconductors SS3P4-M3/84A vs SS3P4-M3/85A
SS3P4HM3/84A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS3P4-M3/84A vs SS3P4HM3/84A
Part Number Description Manufacturer Compare
SS3P4HM3/84A DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode Vishay Semiconductors SS3P4-M3/84A vs SS3P4HM3/84A
FM340-MT Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN Formosa Microsemi Co Ltd SS3P4-M3/84A vs FM340-MT
CDBMHT340-HF Rectifier Diode, Comchip Technology Corporation Ltd SS3P4-M3/84A vs CDBMHT340-HF
SS3P4HM3/85A DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode Vishay Semiconductors SS3P4-M3/84A vs SS3P4HM3/85A
SS3P4-M3/85A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS3P4-M3/84A vs SS3P4-M3/85A
SS3P4-E3/85A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Semiconductors SS3P4-M3/84A vs SS3P4-E3/85A
SS3P4HM3/84A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS3P4-M3/84A vs SS3P4HM3/84A
SS3P4HM3/85A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS3P4-M3/84A vs SS3P4HM3/85A
SS3P4-M3/85A DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode Vishay Semiconductors SS3P4-M3/84A vs SS3P4-M3/85A

Related Parts for SS3P4-M3/84A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS3P4-M3/84A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS3P4-M3/84A by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SS3P4-M3/84A would you like to use for your alert(s)?
  • Please alert me when SS3P4-M3/84A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS3P4-M3/84A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS3P4-M3/84A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS3P4-M3/84A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS3P4-M3/84A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS3P4-M3/84A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: