-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM13254CT-ND
|
DigiKey | CONN SOCKET 20POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3539 In Stock |
|
$1.9625 / $4.0800 | Buy Now |
DISTI #
SS4-10-3.00-L-D-K-
|
Avnet Americas | Mezzanine Connector, Micro Blade, Receptacle, 0.4 mm, 2 Rows, 20 Contacts, Surface Mount - Tape and Reel (Alt: SS4-10-3.00-L-D-K-) RoHS: Compliant Min Qty: 1150 Package Multiple: 1150 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$2.0900 / $4.0800 | Buy Now |
DISTI #
200-SS4103.00LDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket RoHS: Compliant | 5515 |
|
$1.9500 / $4.0800 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 0.4 mm - 20 Contacts - Receptacle - Surface Mount - 2 Rows. RoHS: Compliant |
1632 In Stock |
|
$1.3900 / $4.0800 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$2.7800 / $4.1700 | Buy Now | |
DISTI #
SS4-10-3.00-L-D-K-
|
Avnet Americas | Mezzanine Connector, Micro Blade, Receptacle, 0.4 mm, 2 Rows, 20 Contacts, Surface Mount - Tape and Reel (Alt: SS4-10-3.00-L-D-K-) RoHS: Compliant Min Qty: 1150 Package Multiple: 1150 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$2.0900 / $4.0800 | Buy Now |
DISTI #
SS4-10-3.00-L-D-K-
|
Avnet Americas | Mezzanine Connector, Micro Blade, Receptacle, 0.4 mm, 2 Rows, 20 Contacts, Surface Mount - Tape and Reel (Alt: SS4-10-3.00-L-D-K-) RoHS: Compliant Min Qty: 1150 Package Multiple: 1150 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$2.0900 / $4.0800 | Buy Now |
DISTI #
000000000003086295
|
Sager | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket Min Qty: 1 | 2000 |
|
$1.9500 / $4.0800 | Buy Now |
DISTI #
SS4-10-3.00-L-D-K-TR
|
Avnet Abacus | Mezzanine Connector, Micro Blade, Receptacle, 0.4 mm, 2 Rows, 20 Contacts, Surface Mount - Tape and Reel (Alt: SS4-10-3.00-L-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS4-10-3.00-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS4-10-3.00-L-D-K-TR
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TAPE AND REEL | |
Body Breadth | 0.171 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.297 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |