Part Details for SS4-10-3.00-L-D-L-K-TR-.HAR by Samtec Inc
Overview of SS4-10-3.00-L-D-L-K-TR-.HAR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10095572-15R050HLF | Amphenol Communications Solutions | SATA 15P Power Cable Harness | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SS4-10-3.00-L-D-L-K-TR-.HAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS4-10-3.00-L-D-L-
|
Avnet Americas | Conn Stacking RCP 20 POS 4mm/4.5mm/5mm Stack Height 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: SS4-10-3.00-L-D-L-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005926556
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |