Part Details for SS4-30-3.00-L-D-L-K-TR by Samtec Inc
Overview of SS4-30-3.00-L-D-L-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS4-30-3.00-L-D-L-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS4-30-3.00-L-D-L-
|
Avnet Americas | Conn Fine Pitch Connector SKT 60 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: SS4-30-3.00-L-D-L-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SS4-30-3.00-L-D-L-
|
Avnet Americas | Conn Fine Pitch Connector SKT 60 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: SS4-30-3.00-L-D-L-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SS4-30-3.00-L-D-L-
|
Avnet Americas | Conn Fine Pitch Connector SKT 60 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: SS4-30-3.00-L-D-L-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SS4-30-3.00-L-D-L-K-TR
SS4-30-3.00-L-D-L-K-TR CAD Models
SS4-30-3.00-L-D-L-K-TR Part Data Attributes
|
SS4-30-3.00-L-D-L-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS4-30-3.00-L-D-L-K-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LATCHED | |
Body Breadth | 0.171 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.612 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6482 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |