Part Details for SS4-30-3.50-L-D-K-FR by Samtec Inc
Overview of SS4-30-3.50-L-D-K-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS4-30-3.50-L-D-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS4-30-3.50-L-D-K-
|
Avnet Americas | Connector Stacking Receptacle 60 Position 4.5mm/5mm/6mm Stack Height 0.4mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SS4-30-3.50-L-D-K-) Min Qty: 1025 Package Multiple: 1025 Container: Reel | 0 |
|
$1.9200 / $3.1800 | Buy Now |
|
Onlinecomponents.com | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket | Alternative Product Available |
|
$1.9200 / $3.1800 | Buy Now |
DISTI #
SS4-30-3.50-L-D-K-
|
Avnet Americas | Connector Stacking Receptacle 60 Position 4.5mm/5mm/6mm Stack Height 0.4mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SS4-30-3.50-L-D-K-) Min Qty: 1025 Package Multiple: 1025 Container: Reel | 0 |
|
$1.9200 / $3.1800 | Buy Now |
DISTI #
SS4-30-3.50-L-D-K-
|
Avnet Americas | Connector Stacking Receptacle 60 Position 4.5mm/5mm/6mm Stack Height 0.4mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SS4-30-3.50-L-D-K-) Min Qty: 1025 Package Multiple: 1025 Container: Reel | 0 |
|
$1.9200 / $3.1800 | Buy Now |
DISTI #
000000000006221344
|
Sager | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket Min Qty: 1025 | 0 |
|
$1.9200 / $3.1800 | Buy Now |
DISTI #
SS4-30-3.50-L-D-K-FR
|
Avnet Abacus | Connector Stacking Receptacle 60 Position 4.5mm/5mm/6mm Stack Height 0.4mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SS4-30-3.50-L-D-K-FR) RoHS: Compliant Min Qty: 1025 Package Multiple: 1025 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket | Alternative Product Available |
|
$1.9200 / $3.1800 | Buy Now |
DISTI #
5fce706461bb334fe95c1aee
|
Samtec | 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket RoHS: Compliant Min Qty: 1025 Lead time: 5 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.9200 / $3.1800 | Buy Now |
Part Details for SS4-30-3.50-L-D-K-FR
SS4-30-3.50-L-D-K-FR CAD Models
SS4-30-3.50-L-D-K-FR Part Data Attributes
|
SS4-30-3.50-L-D-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS4-30-3.50-L-D-K-FR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.171 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.612 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 470VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 0.294 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.71 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.294 N |