-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T9104
|
Newark | Mezzanine Conn, Rcpt, 60Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Ss4 Series Rohs Compliant: Yes |Samtec SS4-30-3.50-L-D-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 269 |
|
$4.7400 / $7.2800 | Buy Now |
DISTI #
82T9965
|
Newark | Board-To-Board Connector, Ss4 Series, Surface Mount, Receptacle, 60, 0.4 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec SS4-30-3.50-L-D-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.6300 / $5.1100 | Buy Now |
DISTI #
38AH2634
|
Newark | .4Mm (.01575 ) Socket Strip |Samtec SS4-30-3.50-L-D-K-TR Min Qty: 1025 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4100 | Buy Now |
DISTI #
SAM14572CT-ND
|
DigiKey | CONN SOCKET 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
900 In Stock |
|
$3.0625 / $5.1400 | Buy Now |
DISTI #
SS4-30-3.50-L-D-K-
|
Avnet Americas | Mezzanine Connector, Micro Blade, Receptacle, 0.4 mm, 2 Rows, 60 Contacts, Surface Mount - Tape and Reel (Alt: SS4-30-3.50-L-D-K-) RoHS: Compliant Min Qty: 1025 Package Multiple: 1025 Lead time: 1 Weeks, 0 Days Container: Reel | 2962 Factory Stock |
|
$3.4100 / $5.1400 | Buy Now |
DISTI #
89T9104
|
Avnet Americas | Mezzanine Connector, Micro Blade, Receptacle, 0.4 mm, 2 Rows, 60 Contacts, Surface Mount - Cut Tape Product (Alt: 89T9104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Cut Tape | 0 |
|
RFQ | |
DISTI #
200-SS4303.50LDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket RoHS: Compliant | 1579 |
|
$3.1800 / $5.1400 | Buy Now |
|
Onlinecomponents.com | Conn Fine Pitch Connector SKT 60 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant |
1182 In Stock |
|
$2.2500 / $5.1400 | Buy Now |
DISTI #
89T9104
|
Avnet Americas | Mezzanine Connector, Micro Blade, Receptacle, 0.4 mm, 2 Rows, 60 Contacts, Surface Mount - Cut Tape Product (Alt: 89T9104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Cut Tape | 0 |
|
RFQ | |
DISTI #
SS4-30-3.50-L-D-K-
|
Avnet Americas | Mezzanine Connector, Micro Blade, Receptacle, 0.4 mm, 2 Rows, 60 Contacts, Surface Mount - Tape and Reel (Alt: SS4-30-3.50-L-D-K-) RoHS: Compliant Min Qty: 1025 Package Multiple: 1025 Lead time: 1 Weeks, 0 Days Container: Reel | 2962 Factory Stock |
|
$3.4100 / $5.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS4-30-3.50-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS4-30-3.50-L-D-K-TR
Samtec Inc
60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | SS4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |