Part Details for SS4-40-3.00-L-D-K-FR by Samtec Inc
Overview of SS4-40-3.00-L-D-K-FR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS4-40-3.00-L-D-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4138
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec SS4-40-3.00-L-D-K-FR Min Qty: 1225 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9600 | Buy Now |
DISTI #
SS4-40-3.00-L-D-K-
|
Avnet Americas | Conn Stacking RCP 80 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: SS4-40-3.00-L-D-K-) RoHS: Not Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$2.2800 / $3.7800 | Buy Now |
|
Onlinecomponents.com | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket | Alternative Product Available |
|
$2.2800 / $3.7800 | Buy Now |
DISTI #
SS4-40-3.00-L-D-K-
|
Avnet Americas | Conn Stacking RCP 80 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: SS4-40-3.00-L-D-K-) RoHS: Not Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$2.2800 / $3.7800 | Buy Now |
DISTI #
000000000006221345
|
Sager | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket Min Qty: 1225 | 0 |
|
$2.2800 / $3.7800 | Buy Now |
DISTI #
SS4-40-3.00-L-D-K-FR
|
Avnet Abacus | Conn Stacking RCP 80 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: SS4-40-3.00-L-D-K-FR) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4405803
|
Farnell | MEZZANINE - ARRAYS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 1225 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$3.5443 | Buy Now |
|
Master Electronics | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket | Alternative Product Available |
|
$2.2800 / $3.7800 | Buy Now |
DISTI #
5f7748f3e56a7140588b3931
|
Samtec | 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket RoHS: Compliant Min Qty: 1225 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.2800 / $3.7800 | Buy Now |
Part Details for SS4-40-3.00-L-D-K-FR
SS4-40-3.00-L-D-K-FR CAD Models
SS4-40-3.00-L-D-K-FR Part Data Attributes:
|
SS4-40-3.00-L-D-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS4-40-3.00-L-D-K-FR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.0158 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 3 Days | |
Body Breadth | 0.171 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.769 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.0158 inch | |
Mating Contact Row Spacing | 0.045 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.67 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.11 N |