Part Details for SS441A-L by Honeywell Sensing and Control
Overview of SS441A-L by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS441A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1018
|
Newark | Solid State Sensor |Honeywell SS441A-L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 | Buy Now |
DISTI #
SS441A-L-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR RADIAL Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1239 | Buy Now |
DISTI #
785-SS441A-L
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.8Vdc Unipolar, PCB RoHS: Compliant | 0 |
|
$4.1200 | Order Now |
|
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, High sensitivity, Flat TO-92package, Long leads 18,67 mm [0.735 in] long, Available in bulk pack of 1000 units per bag RoHS: Compliant |
3 In Stock |
|
$3.9300 / $6.1800 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, High sensitivity, Flat TO-92package, Long leads 18,67 mm [0.735 in] long, Available in bulk pack of 1000 units per bag RoHS: Compliant |
3 In Stock |
|
$3.9300 / $6.1800 | Buy Now |
Part Details for SS441A-L
SS441A-L CAD Models
SS441A-L Part Data Attributes:
|
SS441A-L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS441A-L
Honeywell Sensing and Control
SS400 Series low-Gauss unipolar Hall-effect digital position sensor IC, flat TO-92-style package, straight long leads
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Mounting Feature | THROUGH HOLE MOUNT | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | NO |