Part Details for SS443R by Honeywell Sensing and Control
Overview of SS443R by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for SS443R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-5196-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4872 In Stock |
|
$1.3857 / $3.2200 | Buy Now |
DISTI #
785-SS443R
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors flat TO-92 med gauss RoHS: Compliant | 1058 |
|
$1.3800 / $2.2100 | Buy Now |
DISTI #
70120330
|
RS | Sensor, Unipolar Hall Effect, Digital Position, Medium Sensitivity, Flat TO-92 | Honeywell SS443R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 / $2.8500 | RFQ |
|
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS440R Series, Unipolar Hall-effect sensor IC, Flat TO-92package, Medium sensitivity, Available in bulk packaging of 1000 units per bag RoHS: Compliant |
4931 In Stock |
|
$1.1100 / $1.8200 | Buy Now |
DISTI #
SS443R
|
TTI | Board Mount Hall Effect / Magnetic Sensors flat TO-92 med gauss RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2715 In Stock |
|
$1.3600 / $2.1900 | Buy Now |
DISTI #
SS443R
|
TME | Sensor: Hall, unipolar, TO92, 45÷205Gs, Usup: 3÷24VDC Min Qty: 1 | 2584 |
|
$1.3900 / $1.9100 | Buy Now |
DISTI #
Honeywell SS443R
|
PEI Genesis | Hall Effect Sensor | 4744 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 205Gs 40Gs TO-92S Hall Sensor ROHS | 212127 |
|
$0.2267 / $0.4270 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Digital Position Sensor ICs: SS440R Series, Unipolar Hall-effect sensor IC, Flat TO-92package, Medium sensitivity, Available in bulk packaging of 1000 units per bag RoHS: Compliant |
4931 In Stock |
|
$1.1100 / $1.8200 | Buy Now |
Part Details for SS443R
SS443R CAD Models
SS443R Part Data Attributes
|
SS443R
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS443R
Honeywell Sensing and Control
Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Hysteresis | 5 mT | |
Input Mode | UNIPOLAR | |
Magnetic Field Range-Max | 20.5 mT | |
Magnetic Field Range-Min | 4 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |