There are no models available for this part yet.
Overview of SS449A-SP by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SS449A-SP by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
480-SS449A-SPTR-ND
|
DigiKey | MAGNETIC SWITCH SOLID STATE SENS Min Qty: 1000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5520 | Buy Now | |
DISTI #
785-SS449A-SP
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors COM SOLID ST/MAGNET SPEED AND POSITION RoHS: Compliant | 0 |
|
$4.1800 | Order Now | |
DISTI #
V36:1790_07422184
|
Arrow Electronics | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2319 | Americas - 9000 |
|
$7.2230 | Buy Now | |
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Low sensitivity, Flat TO-92package, Short formed leads 3,18 mm [0.125 in] long, Surface mounted, Available in pocket tape pack of 1000 units per reel RoHS: Compliant | 0 |
|
$3.6700 / $10.0600 | Buy Now | ||
DISTI #
77792915
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2319 | Americas - 9000 |
|
$7.2230 | Buy Now | |
DISTI #
C1S315200556140
|
Chip1Stop | Magnetic sensor (resistive element/MR) RoHS: Compliant | 28409 |
|
$0.5100 / $0.6510 | Buy Now | |
DISTI #
C1S315200552913
|
Chip1Stop | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin T/R RoHS: Compliant | 9000 |
|
$7.2800 | Buy Now | |
Master Electronics | Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Low sensitivity, Flat TO-92package, Short formed leads 3,18 mm [0.125 in] long, Surface mounted, Available in pocket tape pack of 1000 units per reel RoHS: Compliant | 0 |
|
$3.6700 / $10.0600 | Buy Now |
CAD Models for SS449A-SP by Honeywell Sensing and Control
Part Data Attributes for SS449A-SP by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Related Parts for SS449A-SP
-
AT91R40008-66AUMicrocontrollers
-
TPS54040DGQRSwitching Regulator or Controllers
-
SS449AMagnetic Field Sensors
-
AUIPS2041LTRPeripheral Drivers
-
5SGXMA3H2F35I3Field Programmable Gate Arrays
-
ADC-815MCAnalog to Digital Converters
-
SPW47N60C3Power Field-Effect Transistors
-
AD8616ARMZ-REELOperational Amplifiers
-
MCZ33903DS5EKR2Power Management Circuits