Part Details for SS460S-T2 by Honeywell Sensing and Control
Overview of SS460S-T2 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS460S-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC4450
|
Newark | Solid State Sensor Ss460S Bent Leads T2 |Honeywell SS460S-T2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
480-SS460S-T2TR-ND
|
DigiKey | MAGNETIC SWITCH SOLID STATE SENS Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9373 | Buy Now |
DISTI #
785-SS460S-T2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SOLID STATE SENSOR SS460S BENT LEADS T2 | 0 |
|
$0.9370 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.7940 / $2.1760 | Buy Now | |
DISTI #
3439054
|
element14 Asia-Pacific | HALL-EFFECT SENSOR, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9442 / $1.6966 | Buy Now |
DISTI #
3439054
|
Farnell | HALL-EFFECT SENSOR, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$0.4373 | Buy Now |
|
Master Electronics | 0 |
|
$0.7940 / $2.1760 | Buy Now |
Part Details for SS460S-T2
SS460S-T2 CAD Models
SS460S-T2 Part Data Attributes:
|
SS460S-T2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS460S-T2
Honeywell Sensing and Control
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.52 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 6 mT | |
Magnetic Field Range-Max | 5.5 mT | |
Magnetic Field Range-Min | -5.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | 20mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |