Part Details for SS461R by Honeywell Sensing and Control
Overview of SS461R by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SS461R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-5199-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24966 In Stock |
|
$0.9226 / $2.2300 | Buy Now |
DISTI #
785-SS461R
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc RoHS: Compliant | 13378 |
|
$0.8650 / $1.5300 | Buy Now |
DISTI #
70120308
|
RS | Sensor, Bipolar Latch, Hall-Effect Magnetic Position, Flat TO-92 Package | Honeywell SS461R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.2800 | RFQ |
|
Onlinecomponents.com | SS400 Series Bipolar Latch HallEffect Digital Position Sensor, flat TO92 package, bulk packaging RoHS: Compliant |
24214 In Stock |
|
$0.7950 / $1.1530 | Buy Now |
DISTI #
SS461R
|
TTI | Board Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 2291 In Stock |
|
$0.9100 / $1.5100 | Buy Now |
DISTI #
SS461R
|
TME | Sensor: Hall, bipolar, TO92, -12÷12mT, Usup: 3÷18VDC Min Qty: 5000 | 0 |
|
$0.9100 | RFQ |
DISTI #
Honeywell SS461R
|
PEI Genesis | Hall Effect Sen -12mT Min 12mT | 23718 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 120Gs -120Gs TO-92S Hall Sensor ROHS | 1040 |
|
$0.2134 / $0.3896 | Buy Now |
|
Master Electronics | SS400 Series Bipolar Latch HallEffect Digital Position Sensor, flat TO92 package, bulk packaging RoHS: Compliant |
24214 In Stock |
|
$0.7950 / $1.1530 | Buy Now |
Part Details for SS461R
SS461R CAD Models
SS461R Part Data Attributes
|
SS461R
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS461R
Honeywell Sensing and Control
Hall Effect Sensor, -12mT Min, 12mT Max, 20mA, Rectangular, Through Hole Mount, ROHS COMPLIANT, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | DUAL OUTPUT | |
Body Breadth | 1.6 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.1 mm | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 12 mT | |
Magnetic Field Range-Min | -12 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | 20mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | TERMINALS |