Part Details for SS495A1-SP by Honeywell Sensing and Control
Overview of SS495A1-SP by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS495A1-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1031
|
Newark | Solid State Sensor |Honeywell SS495A1-SP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 | Buy Now |
DISTI #
SS495A1-SP-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG SMD Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3001 | Buy Now |
DISTI #
785-SS495A1-SP
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, SMT RoHS: Compliant | 0 |
|
$6.3000 | Order Now |
|
Onlinecomponents.com | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, High accuracy miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in 1000 units per tape and reel RoHS: Compliant | 0 |
|
$5.9400 / $17.4500 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, High accuracy miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in 1000 units per tape and reel RoHS: Compliant | 0 |
|
$5.9400 / $17.4500 | Buy Now |