Part Details for SS5-30-3.50-L-D-K-FR by Samtec Inc
Overview of SS5-30-3.50-L-D-K-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS5-30-3.50-L-D-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS5-30-3.50-L-D-K-
|
Avnet Americas | Connector Stacking Receptacle 60 Position 4.5mm/5mm/6mm Stack Height 0.4mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SS5-30-3.50-L-D-K-) Min Qty: 1075 Package Multiple: 1075 Container: Reel | 0 |
|
$1.7200 / $3.0500 | Buy Now |
|
Onlinecomponents.com | Connector Stacking Receptacle 60 Position 4.5mm/5mm/6mm Stack Height 0.4mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$1.7200 / $3.0500 | Buy Now |
DISTI #
SS5-30-3.50-L-D-K-
|
Avnet Americas | Connector Stacking Receptacle 60 Position 4.5mm/5mm/6mm Stack Height 0.4mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SS5-30-3.50-L-D-K-) Min Qty: 1075 Package Multiple: 1075 Container: Reel | 0 |
|
$1.7200 / $3.0500 | Buy Now |
DISTI #
SS5-30-3.50-L-D-K-
|
Avnet Americas | Connector Stacking Receptacle 60 Position 4.5mm/5mm/6mm Stack Height 0.4mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SS5-30-3.50-L-D-K-) Min Qty: 1075 Package Multiple: 1075 Container: Reel | 0 |
|
$1.7200 / $3.0500 | Buy Now |
DISTI #
000000000006221356
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Low-Profile Socket Min Qty: 1075 | 0 |
|
$1.7200 / $3.0500 | Buy Now |
|
Master Electronics | Connector Stacking Receptacle 60 Position 4.5mm/5mm/6mm Stack Height 0.4mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$1.7200 / $3.0500 | Buy Now |
DISTI #
6010666adf66d53c2164e790
|
Samtec | 0.50 mm Micro Blade & Beam Low-Profile Socket RoHS: Compliant Min Qty: 1075 Lead time: 4 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.7200 / $3.0500 | Buy Now |
Part Details for SS5-30-3.50-L-D-K-FR
SS5-30-3.50-L-D-K-FR CAD Models
SS5-30-3.50-L-D-K-FR Part Data Attributes
|
SS5-30-3.50-L-D-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS5-30-3.50-L-D-K-FR
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.171 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.019 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.67 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |