Part Details for SS515-HF by Comchip Technology Corporation Ltd
Overview of SS515-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS515-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-SS515-HFCT-ND
|
DigiKey | DIODE SCHOTTKY 150V 5A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1437 / $0.5100 | Buy Now |
DISTI #
750-SS515-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 5A 150V SMA RoHS: Compliant | 0 |
|
$0.1440 / $0.1620 | Order Now |
|
NAC | DIODE SCHOTTKY 5A 150V SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1570 / $0.3800 | Buy Now |
Part Details for SS515-HF
SS515-HF CAD Models
SS515-HF Part Data Attributes
|
SS515-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SS515-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS515-HF
This table gives cross-reference parts and alternative options found for SS515-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS515-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK5B5AE | Rectifier Diode, | Surge Components Inc | SS515-HF vs SK5B5AE |
SD072SC150A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SS515-HF vs SD072SC150A |
SK5B5CE | Rectifier Diode, | Surge Components Inc | SS515-HF vs SK5B5CE |
SK5B5A | Rectifier Diode, | Surge Components Inc | SS515-HF vs SK5B5A |
SK5B5BE | Rectifier Diode, | Surge Components Inc | SS515-HF vs SK5B5BE |
SK515CHV6G | Rectifier Diode, | Taiwan Semiconductor | SS515-HF vs SK515CHV6G |
SK515BHE3TRTS | Rectifier Diode, | Fagor Electrónica | SS515-HF vs SK515BHE3TRTS |
SKH515ZHE3TRTB | Rectifier Diode, | Fagor Electrónica | SS515-HF vs SKH515ZHE3TRTB |