Part Details for SS56 by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Overview of SS56 by Shenzhen City Xiangyunfeiwu Technology Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V Independent Type 700mV 5A SMA(DO-214AC) Schottky Diodes ROHS | 4109 |
|
$0.0167 / $0.0324 | Buy Now |
|
LCSC | 60V Independent Type 700mV5A 5A SMB Schottky Diodes ROHS | 3834 |
|
$0.0325 / $0.0533 | Buy Now |
|
LCSC | 60V Independent Type 700mV5A 5A SMC Schottky Diodes ROHS | 698 |
|
$0.0420 / $0.0838 | Buy Now |