Part Details for SS56 by Taitron Components Inc
Overview of SS56 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SS56
SS56 CAD Models
SS56 Part Data Attributes
|
SS56
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
SS56
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE , LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS56
This table gives cross-reference parts and alternative options found for SS56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVS56F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS56 vs GVS56F |
SS56CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS56 vs SS56CF |
SS56A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | SS56 vs SS56A |
LS56 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SS56 vs LS56 |
FM560B-HF-W | Rectifier Diode, | Rectron Semiconductor | SS56 vs FM560B-HF-W |
FM560-B | Rectifier Diode, Schottky, 1 Element, 5A, 60V V(RRM), | Formosa Microsemi Co Ltd | SS56 vs FM560-B |
SS56B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | SS56 vs SS56B |
GVS56BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS56 vs GVS56BF |
CDBD560-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS56 vs CDBD560-HF |
FM560L-T | Rectifier Diode, | Rectron Semiconductor | SS56 vs FM560L-T |