Part Details for SS5614DUS by Sensitron Semiconductors
Overview of SS5614DUS by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS5614DUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS5614DUS
|
Avnet Americas | - Bulk (Alt: SS5614DUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for SS5614DUS
SS5614DUS CAD Models
SS5614DUS Part Data Attributes
|
SS5614DUS
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SS5614DUS
Sensitron Semiconductors
Rectifier Diode, 2 Element, 0.5A, 400V V(RRM), Silicon, MELF-1, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | E-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-LELF-R2 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SS5614DUS
This table gives cross-reference parts and alternative options found for SS5614DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS5614DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV5615DUS | Rectifier Diode, 2 Element, 0.5A, 400V V(RRM), Silicon, MELF-1, 2 PIN | Sensitron Semiconductors | SS5614DUS vs SV5615DUS |
SJ5614DUS | Rectifier Diode, 2 Element, 0.5A, 400V V(RRM), Silicon, MELF-1, 2 PIN | Sensitron Semiconductors | SS5614DUS vs SJ5614DUS |
SV5614DUS | Rectifier Diode, 2 Element, 0.5A, 400V V(RRM), Silicon, MELF-1, 2 PIN | Sensitron Semiconductors | SS5614DUS vs SV5614DUS |
SX5614DUS | Rectifier Diode, 2 Element, 0.5A, 400V V(RRM), Silicon, MELF-1, 2 PIN | Sensitron Semiconductors | SS5614DUS vs SX5614DUS |
SX5615DUS | Rectifier Diode, 2 Element, 0.5A, 400V V(RRM), Silicon, MELF-1, 2 PIN | Sensitron Semiconductors | SS5614DUS vs SX5615DUS |
1N5615DUS | Rectifier Diode, 2 Element, 0.5A, 400V V(RRM), Silicon, MELF-1, 2 PIN | Sensitron Semiconductors | SS5614DUS vs 1N5615DUS |