Part Details for SS561AT by Honeywell Sensing and Control
Overview of SS561AT by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS561AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8355
|
Newark | Solid State Sensor/Honeywell Rohs Compliant: Yes |Honeywell SS561AT Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 232 |
|
$3.9800 / $4.4400 | Buy Now |
DISTI #
86C1049
|
Newark | Hall Effect Sensor, Sot-89, Hall Effect Type:Latching, Output Current:20Ma, Sensor Case Style:Sot-89, No. Of Pins:3Pins, Supply Voltage Min:3.8V, Supply Voltage Max:30Vdc, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Honeywell SS561AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 | Buy Now |
DISTI #
480-2013-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT89B Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11628 In Stock |
|
$2.8125 / $4.7900 | Buy Now |
DISTI #
785-SS561AT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall-Effect Digital Position Sensor RoHS: Compliant | 1516 |
|
$3.1200 / $6.8100 | Buy Now |
DISTI #
70119251
|
RS | Sensor, Latching Hall Effect, Digital Position, Surface Mount, Bipolar Latch | Honeywell SS561AT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7100 / $6.2900 | RFQ |
|
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS500 Series, Latching Hall-effect sensor IC, High sensitivity, SOT-89B surface mount package, Available in 1000 units per tape and reel RoHS: Compliant |
1232 In Stock |
|
$2.6800 / $2.9000 | Buy Now |
DISTI #
SS561AT
|
TTI | Board Mount Hall Effect / Magnetic Sensors Hall-Effect Digital Position Sensor Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.7000 / $3.0100 | Buy Now |
DISTI #
SS561A-T
|
TME | Sensor: Hall, latch, SOT89, -85÷85Gs, Usup: 3.8÷30VDC, 20mA Min Qty: 1 | 38 |
|
$3.1400 / $4.0200 | Buy Now |
DISTI #
1225621
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7942 / $6.3995 | Buy Now |
DISTI #
1225621
|
Farnell | SENSOR, HALL EFFECT, LATCHING RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$3.5591 / $6.7310 | Buy Now |
Part Details for SS561AT
SS561AT CAD Models
SS561AT Part Data Attributes
|
SS561AT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS561AT
Honeywell Sensing and Control
Hall Effect Sensor, -8.5mT Min, 8.5mT Max, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-89, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | Magnetic Field Sensors |