Part Details for SS5P5-M3/86A by Vishay Intertechnologies
Overview of SS5P5-M3/86A by Vishay Intertechnologies
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS5P5-M3/86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7561
|
Newark | Schottky Rectifier, Single, 50 V, 5 A, To-277A, 3, 690 Mv |Vishay SS5P5-M3/86A Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2430 | Buy Now |
DISTI #
SS5P5-M3/86A
|
Avnet Americas | Diode Schottky 50V 5A 3-Pin SMPC T/R - Tape and Reel (Alt: SS5P5-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1864 / $0.2368 | Buy Now |
DISTI #
625-SS5P5-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 5.0 Amp 50 Volt RoHS: Compliant | 3816 |
|
$0.1750 / $0.4800 | Buy Now |
DISTI #
V72:2272_18773749
|
Arrow Electronics | Diode Schottky 50V 5A 3-Pin(2+Tab) SMPC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 51 |
|
$0.1771 / $0.2802 | Buy Now |
|
Future Electronics | SS5P5 Series 50 V 5 A Surface Mount Schottky Barrier Rectifier - TO-277A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1700 / $0.1820 | Buy Now |
|
Future Electronics | SS5P5 Series 50 V 5 A Surface Mount Schottky Barrier Rectifier - TO-277A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1700 / $0.1820 | Buy Now |
DISTI #
62461831
|
Verical | Diode Schottky 50V 5A 3-Pin(2+Tab) SMPC T/R Min Qty: 34 Package Multiple: 1 Date Code: 2228 | Americas - 51 |
|
$0.1771 | Buy Now |
|
Bristol Electronics | 511 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 5A, 50V V(RRM), SILICON, TO-277A | 408 |
|
$0.3225 / $0.6450 | Buy Now |
Part Details for SS5P5-M3/86A
SS5P5-M3/86A CAD Models
SS5P5-M3/86A Part Data Attributes:
|
SS5P5-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS5P5-M3/86A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS5P5-M3/86A
This table gives cross-reference parts and alternative options found for SS5P5-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS5P5-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS5P5HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SS5P5-M3/86A vs SS5P5HM3_A/I |
SS5P5HM3/86A | DIODE 5 A, 50 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS5P5-M3/86A vs SS5P5HM3/86A |
SS5P5-M3/87A | DIODE 5 A, 50 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS5P5-M3/86A vs SS5P5-M3/87A |
SS5P5-E3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | SS5P5-M3/86A vs SS5P5-E3/87A |
SS5P5HM3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN | Vishay Intertechnologies | SS5P5-M3/86A vs SS5P5HM3/86A |
SS5P5-M3/86A | DIODE 5 A, 50 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS5P5-M3/86A vs SS5P5-M3/86A |
SS5P5HM3/87A | DIODE 5 A, 50 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS5P5-M3/86A vs SS5P5HM3/87A |
SS5P5-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN | Vishay Intertechnologies | SS5P5-M3/86A vs SS5P5-M3/87A |