Part Details for SS64100-021F by Bel Fuse
Overview of SS64100-021F by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2702-1-F3-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor SOP MULTI Photocoupler Series | |
PS2802-1-F3-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor Type SSOP Photocoupler | |
PS8802-1-F3-AX | Renesas Electronics Corporation | High-Speed Analog Output, , / |
Price & Stock for SS64100-021F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS64100-021F
|
Avnet Americas | PC-MOUNT MOD JACK, - Bulk (Alt: SS64100-021F) RoHS: Compliant Min Qty: 1750 Package Multiple: 35 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SS64100-021F
SS64100-021F CAD Models
SS64100-021F Part Data Attributes
|
SS64100-021F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS64100-021F
Bel Fuse
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |