SS64100-029F
Description: Telecom and Datacom Connector,

Overview of SS64100-029F by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DF3029F25V Renesas Electronics Corporation 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), FQFP, /
DF3029F25WV Renesas Electronics Corporation 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), FQFP, /
29029FPEL-E Renesas Electronics Corporation High Voltage Current Drivers

Price & Stock for SS64100-029F by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # SS64100-029F
Avnet Americas Jack Modular Connector - Bulk (Alt: SS64100-029F) RoHS: Compliant Min Qty: 700 Package Multiple: 35 Container: Bulk 0
RFQ

CAD Models for SS64100-029F by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS64100-029F by Bel Fuse

SS64100-029F
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
RJ CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. SS64100-029F
    Bel Fuse
    Telecom and Datacom Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS64100-029F by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS64100-029F by Bel Fuse

Select Manufacturer
Which Manufacturer of SS64100-029F would you like to use for your alert(s)?
  • Please alert me when SS64100-029F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS64100-029F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS64100-029F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS64100-029F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS64100-029F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS64100-029F by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: