SS65010F-0202-4.5H-FN
Taiwan Alpha Electronic Co Ltd

Overview of SS65010F-0202-4.5H-FN by Taiwan Alpha Electronic Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MOS6020-224MLC Coilcraft Inc General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT
MSS4020-223MXB Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, SMD
MOS6020-222 Coilcraft Inc General Purpose Inductor, 2.2uH, 1 Element, SMD,

Price & Stock for SS65010F-0202-4.5H-FN by Taiwan Alpha Electronic Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 105-SS65010F-22FT
Mouser Electronics Slide Switches DPDT Free Timing RoHS: Compliant 543
  • 1 $2.0100
  • 25 $1.7200
  • 50 $1.5300
  • 100 $1.3800
  • 500 $1.1300
  • 1,000 $1.0600
  • 3,000 $0.9870
  • 5,000 $0.9000
$0.9000 / $2.0100 Buy Now

CAD Models for SS65010F-0202-4.5H-FN by Taiwan Alpha Electronic Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SS65010F-0202-4.5H-FN by Taiwan Alpha Electronic Co Ltd

SS65010F-0202-4.5H-FN
Taiwan Alpha Electronic Co Ltd
-
-
Samacsys Manufacturer
Alpha (Taiwan)
Want to compare parts?
  1. SS65010F-0202-4.5H-FN
    Taiwan Alpha Electronic Co Ltd
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS65010F-0202-4.5H-FN by Taiwan Alpha Electronic Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS65010F-0202-4.5H-FN by Taiwan Alpha Electronic Co Ltd

Select Manufacturer
Which Manufacturer of SS65010F-0202-4.5H-FN would you like to use for your alert(s)?
  • Please alert me when SS65010F-0202-4.5H-FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS65010F-0202-4.5H-FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS65010F-0202-4.5H-FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS65010F-0202-4.5H-FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS65010F-0202-4.5H-FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS65010F-0202-4.5H-FN by Taiwan Alpha Electronic Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: