Part Details for SS65100-022F by Bel Fuse
Overview of SS65100-022F by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS65100-022F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS65100-022F
|
Avnet Americas | SS65100-022F - Bulk (Alt: SS65100-022F) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1879 / $1.4849 | Buy Now |
DISTI #
SS65100-022F
|
Avnet Abacus | SS65100-022F (Alt: SS65100-022F) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS65100-022F
SS65100-022F CAD Models
SS65100-022F Part Data Attributes:
|
SS65100-022F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS65100-022F
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.67 inch | |
Body Depth | 0.67 inch | |
Body Length | 0.75 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MODULAR RJ45 | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |