There are no models available for this part yet.
Overview of SS65600-007F by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1007F1(S)-AA2-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
H5N2007FN-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching, TO-220FN, /Tube | |
HD6413007FI20V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for SS65600-007F by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SS65600-007F
|
Avnet Americas | CONN TEL/TELC F 6 POS 2.54MM SLDR ST TH 6TERM - Bulk (Alt: SS65600-007F) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7733 | Buy Now | |
DISTI #
SS65600-007F
|
Avnet Abacus | (Alt: SS65600-007F) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SS65600-007F by Bel Fuse
Part Data Attributes for SS65600-007F by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks
|
Board Mounting Option
|
HOLE .125-.137
|
Body Breadth
|
0.65 inch
|
Body Depth
|
0.65 inch
|
Body Length
|
0.535 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
RJ CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SS65600-007F
This table gives cross-reference parts and alternative options found for SS65600-007F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS65600-007F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55919-086LF | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | SS65600-007F vs 55919-086LF |
1814-000-106-001 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Tekcon Electronics Corp | SS65600-007F vs 1814-000-106-001 |
95522-2667 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | SS65600-007F vs 95522-2667 |
55919-386LF | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol Communications Solutions | SS65600-007F vs 55919-386LF |
A-2004-0-3-LP-N-R | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | SS65600-007F vs A-2004-0-3-LP-N-R |
55919-586LF | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol Communications Solutions | SS65600-007F vs 55919-586LF |
A-2004-0-4-LP/SMT-A-R | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | ASSMANN WSW components GmbH | SS65600-007F vs A-2004-0-4-LP/SMT-A-R |
133536 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Jack | ERNI | SS65600-007F vs 133536 |
55308-521 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | SS65600-007F vs 55308-521 |
MTC-6410SBLNF | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | GTK UK Ltd | SS65600-007F vs MTC-6410SBLNF |