SS70100-001F
Description: Telecom and Datacom Connector,

Overview of SS70100-001F by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
H5N5001FM-E Renesas Electronics Corporation Nch Single Power Mosfet 500V 5A 1.5Mohm To-220Fm

Price & Stock for SS70100-001F by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # SS70100-001F
Avnet Americas Jack Modular Connector - Bulk (Alt: SS70100-001F) RoHS: Compliant Min Qty: 720 Package Multiple: 80 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 720 $1.6214
$1.6214 Buy Now

CAD Models for SS70100-001F by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS70100-001F by Bel Fuse

SS70100-001F
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
17 Weeks
Board Mounting Option
HOLE .125-.137
Body Breadth
0.521 inch
Body Depth
0.738 inch
Body Length
0.706 inch
Body/Shell Style
JACK
Connector Type
RJ CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
TELCOM, MODULAR
Empty Shell
NO
Filter Feature
YES
Insulator Material
POLYETHYLENE
Mixed Contacts
NO
Mounting Option 1
MOUNTING FLANGE
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Terminal Length
0.128 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. SS70100-001F
    Bel Fuse
    Telecom and Datacom Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS70100-001F by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS70100-001F by Bel Fuse

Select Manufacturer
Which Manufacturer of SS70100-001F would you like to use for your alert(s)?
  • Please alert me when SS70100-001F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS70100-001F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS70100-001F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS70100-001F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS70100-001F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS70100-001F by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: