Part Details for SS71800-007F by Stewart Connector
Overview of SS71800-007F by Stewart Connector
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1007F1(S)-AA2-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
H5N2007FN-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching, TO-220FN, /Tube | |
HD6413007FI20V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for SS71800-007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1725
|
Newark | Rj45 Conn, Jack, 8P8C, 1Port, Cat5/5E, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Cat5E, Ip Rating:-, Connector Orientation:Right Angle Rohs Compliant: Yes |Stewart Connector SS71800-007F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$0.3560 | Buy Now |
DISTI #
380-1441-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
820 In Stock |
|
$1.2330 / $2.3800 | Buy Now |
|
Onlinecomponents.com | Modular Connector Jack - 8p8c (RJ45, Ethernet) - 1 Port - 1 Row - Board Lock - Down Tab Direction - Solder Termination - 90° Angle - Through Hole. RoHS: Compliant |
1149 In Stock |
|
$1.1500 / $1.6800 | Buy Now |
DISTI #
000000000002661827
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 825 | 0 |
|
$1.3800 / $1.6500 | Buy Now |
|
Master Electronics | Modular Connector Jack - 8p8c (RJ45, Ethernet) - 1 Port - 1 Row - Board Lock - Down Tab Direction - Solder Termination - 90° Angle - Through Hole. RoHS: Compliant |
1149 In Stock |
|
$1.1500 / $1.6800 | Buy Now |