Part Details for SS73100-047F by Stewart Connector
Overview of SS73100-047F by Stewart Connector
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS73100-047F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1729
|
Newark | Modular Conn, Jack, 8P8C, 16Port, Cat5E, Modular Connector Type:Modular Jack, Port Configuration:2 X 8 (Stacked), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Orientation:Right Angle Rohs Compliant: Yes |Stewart Connector SS73100-047F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$11.6700 | Buy Now |
DISTI #
61AC8452
|
Newark | Connector, Rj45, Jack, 8P8C, Th, Modular Connector Type:Modular Jack, Port Configuration:2 X 8, Stacked, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Stewart Connector SS73100-047F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7000 / $24.9900 | Buy Now |
DISTI #
380-1164-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 21 Weeks Container: Tray |
218 In Stock |
|
$13.7263 / $21.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9900 / $17.4600 | Buy Now |
DISTI #
000000000005841650
|
Sager | Modular Connectors / Ethernet Connectors CONN MOD JACK Min Qty: 100 | 0 |
|
$15.5900 / $17.3300 | Buy Now |
DISTI #
2891059
|
element14 Asia-Pacific | CONNECTOR, RJ45, JACK, 8P8C, TH RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$15.0273 / $22.2965 | Buy Now |
DISTI #
2891059
|
Farnell | CONNECTOR, RJ45, JACK, 8P8C, TH RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 38 |
|
$14.3133 / $21.2428 | Buy Now |