Part Details for SS84C by hongjiacheng
Overview of SS84C by hongjiacheng
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS84C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40V Single 8A 550mV@8.0A SMC Schottky Barrier Diodes (SBD) ROHS | 7915 |
|
$0.0555 / $0.1235 | Buy Now |