Datasheets
SS86C-HF by: Comchip Technology Corporation Ltd

Rectifier Diode,

Part Details for SS86C-HF by Comchip Technology Corporation Ltd

Overview of SS86C-HF by Comchip Technology Corporation Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SS86C-HF

Part # Distributor Description Stock Price Buy
DISTI # 641-SS86C-HFCT-ND
DigiKey DIODE SCHOTTKY 60V 8A DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.5700
  • 3,000 $0.2173
  • 6,000 $0.2059
  • 9,000 $0.1906
  • 30,000 $0.1888
$0.1888 / $0.5700 Buy Now
DISTI # 750-SS86C-HF
Mouser Electronics Schottky Diodes & Rectifiers DIODE SCHOTTKY 8A 60V SMC RoHS: Compliant 0
  • 1 $0.5800
  • 10 $0.4960
  • 100 $0.3440
  • 500 $0.2870
  • 1,000 $0.2440
  • 3,000 $0.2180
  • 6,000 $0.2110
  • 9,000 $0.2030
  • 24,000 $0.2020
$0.2020 / $0.5800 Order Now
NAC DIODE SCHOTTKY 8A 60V SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.5285
  • 15,000 $0.2416
  • 27,000 $0.2129
$0.2129 / $0.5285 Buy Now

Part Details for SS86C-HF

SS86C-HF CAD Models

SS86C-HF Part Data Attributes

SS86C-HF Comchip Technology Corporation Ltd
Buy Now Datasheet
Compare Parts:
SS86C-HF Comchip Technology Corporation Ltd Rectifier Diode,
Part Life Cycle Code Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD
Package Description R-PDSO-C2
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Comchip Technology
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 60 V
Reverse Current-Max 1000 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SS86C-HF

This table gives cross-reference parts and alternative options found for SS86C-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS86C-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SK86-3G Rectifier Diode, Diotec Semiconductor AG SS86C-HF vs SK86-3G
MBRB860-TP-HF Rectifier Diode, Micro Commercial Components SS86C-HF vs MBRB860-TP-HF
SK86CHV7G Rectifier Diode, Taiwan Semiconductor SS86C-HF vs SK86CHV7G
SRR860SR Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, PLASTIC, D2PAK-3 Rectron Semiconductor SS86C-HF vs SRR860SR
MBRB860-BP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, D2PAK-3/2 Micro Commercial Components SS86C-HF vs MBRB860-BP-HF
SK86CH Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SS86C-HF vs SK86CH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS86C-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS86C-HF by Comchip Technology Corporation Ltd

  • Please alert me when SS86C-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SS86C-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS86C-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SS86C-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS86C-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS86C-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: