Part Details for SS8P6CHM3_A/I by Vishay Intertechnologies
Overview of SS8P6CHM3_A/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SS8P6CHM3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2773
|
Newark | 8A,60V, sm Sky Rect. |Vishay SS8P6CHM3_A/I RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2860 | Buy Now |
DISTI #
SS8P6CHM3_A/I
|
Avnet Americas | Diode Schottky Barrier Rectifier 60V 8A 3-Pin TO-277A Plastic T/R - Tape and Reel (Alt: SS8P6CHM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1964 | Buy Now |
DISTI #
78-SS8P6CHM3_A/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A,60V,SM SKY RECT. RoHS: Compliant | 4757 |
|
$0.2370 / $0.6300 | Buy Now |
DISTI #
SS8P6CHM3_A/I
|
EBV Elektronik | Diode Schottky Barrier Rectifier 60V 8A 3-Pin TO-277A Plastic T/R (Alt: SS8P6CHM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS8P6CHM3_A/I
SS8P6CHM3_A/I CAD Models
SS8P6CHM3_A/I Part Data Attributes
|
SS8P6CHM3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS8P6CHM3_A/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 60V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |