Part Details for SS8PH10HM3_A/H by Vishay Semiconductors
Overview of SS8PH10HM3_A/H by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS8PH10HM3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS8PH10HM3_A/HGICT-ND
|
DigiKey | DIODE SCHOTTKY 100V 8A TO277A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9217 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 8A, 100V V(RRM), SILICON, TO-277A | 735 |
|
$0.2048 / $0.4389 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 8A, 100V V(RRM), SILICON, TO-277A | 718 |
|
$0.2048 / $0.4389 | Buy Now |