-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 90V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3871
|
Newark | Schottky Rect, Single, 90V, To-277A, Repetitive Reverse Voltage Vrrm Max:90V, Forward Current If(Av):8A, Diode Configuration:Single, Diode Case Style:To-277A, No. Of Pins:3Pins, Forward Voltage Vf Max:900Mv, Forward Surge Current Rohs Compliant: Yes |Vishay SS8PH9-M3/87A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3105 |
|
$0.4210 / $0.6830 | Buy Now |
DISTI #
24R7579
|
Newark | 8A,90V, sm Sky Rect. |Vishay SS8PH9-M3/87A RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2540 | Buy Now |
DISTI #
SS8PH9-M3/87A
|
Avnet Americas | 8A,90V,SM SKY RECT. - Tape and Reel (Alt: SS8PH9-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1748 | Buy Now |
DISTI #
625-SS8PH9-M3/87A
|
Mouser Electronics | Schottky Diodes & Rectifiers 8.0 Amp 90 Volt RoHS: Compliant | 6485 |
|
$0.1840 / $0.6500 | Buy Now |
|
Future Electronics | SS8PH9 Series 90 V 8 A Surface Mount High Voltage Schottky Rectifier - TO-277A RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Container: Reel | 0Reel |
|
$0.1790 | Buy Now |
|
Future Electronics | SS8PH9 Series 90 V 8 A Surface Mount High Voltage Schottky Rectifier - TO-277A RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1790 | Buy Now |
DISTI #
SS8PH9-M3/87A
|
TTI | Schottky Diodes & Rectifiers 8.0 Amp 90 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.1850 | Buy Now |
DISTI #
SS8PH9-M3/87A
|
EBV Elektronik | (Alt: SS8PH9-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS8PH9-M3/87A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS8PH9-M3/87A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 90V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS8PH9-M3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8PH9-M3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS8PH9-M3/86A | DIODE 8 A, 90 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS8PH9-M3/87A vs SS8PH9-M3/86A |
SS8PH9-M3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 90V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SS8PH9-M3/87A vs SS8PH9-M3/86A |