-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -50mT Min, 50mT Max, 0.375V, Hybrid, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1376
|
Newark | Hall Effect Sensor, Linear, Sip-3, Hall Effect Type:Linear, Output Current:1Ma, Sensor Case Style:Sip, No. Of Pins:3Pins, Supply Voltage Min:6.6Vdc, Supply Voltage Max:12.6Vdc, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Honeywell SS94A1F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2127 |
|
$27.2800 / $32.1500 | Buy Now |
DISTI #
480-2009-ND
|
DigiKey | SENSOR HALL ANALOG CERAMIC SIP Min Qty: 250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5638 | Buy Now |
DISTI #
785-SS94A1F
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Linear position 6.6vdc - 12.6vdc RoHS: Compliant | 654 |
|
$26.2200 / $30.9100 | Buy Now |
DISTI #
70329611
|
RS | Sensor, Position, SS94 Series, Ratiometric Linear | Honeywell SS94A1F RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1500 | RFQ |
|
Onlinecomponents.com | Honeywell Hall-effect Linear Position Sensor ICs: SS94 Series, High Sensitivity Ratiometric Linear Sensor IC, 3-pin, Through-hole ceramic substrate, 25 mV/G at 8 Vdc supply voltage RoHS: Compliant |
703 In Stock 229 On Order |
|
$25.2100 / $31.8700 | Buy Now |
DISTI #
SS94A1F
|
TTI | Board Mount Hall Effect / Magnetic Sensors Linear position 6.6vdc - 12.6vdc Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$21.3000 / $21.7300 | Buy Now |
DISTI #
3972277
|
element14 Asia-Pacific | HALL EFFECT, LINEAR, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 61 |
|
$28.7025 / $34.5120 | Buy Now |
DISTI #
3972277
|
Farnell | HALL EFFECT, LINEAR, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 61 |
|
$25.2407 / $31.0085 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Linear Position Sensor ICs: SS94 Series, High Sensitivity Ratiometric Linear Sensor IC, 3-pin, Through-hole ceramic substrate, 25 mV/G at 8 Vdc supply voltage RoHS: Compliant |
703 In Stock 229 On Order |
|
$25.2100 / $31.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS94A1F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS94A1F
Honeywell Sensing and Control
Hall Effect Sensor, -50mT Min, 50mT Max, 0.375V, Hybrid, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | SENSITIVITY 25 MILLI VOLT PER GAUSS | |
Body Breadth | 1.77 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 7.62 mm | |
Linearity (%) | -0.8 % | |
Magnetic Field Range-Max | 50 mT | |
Magnetic Field Range-Min | -50 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 1 mA | |
Output Range | 0.375V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3 | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 25 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 6.6 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Termination Type | SOLDER |