-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P7685
|
Newark | Board-Board Connector Socket, 6Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssa Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SSA-106-S-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1733 |
|
$0.6740 / $2.3900 | Buy Now |
DISTI #
15P2767
|
Newark | Board-To-Board Connector, Ssa Series, Through Hole, Receptacle, 6, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec SSA-106-S-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8530 / $1.8200 | Buy Now |
DISTI #
2266-SSA-106-S-G-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$0.9200 | Buy Now |
DISTI #
SAM1121-06-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7301 / $1.4900 | Buy Now |
DISTI #
SSA-106-S-G
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSA-106-S-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1733 Factory Stock |
|
$0.7100 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
266 In Stock |
|
$0.4400 / $1.6400 | Buy Now |
DISTI #
68406570
|
Verical | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 78 Package Multiple: 1 | Americas - 250 |
|
$0.8100 | Buy Now |
DISTI #
SSA-106-S-G
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSA-106-S-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1733 Factory Stock |
|
$0.7100 / $1.6400 | Buy Now |
DISTI #
SSA-106-S-G
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSA-106-S-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1733 Factory Stock |
|
$0.7100 / $1.6400 | Buy Now |
|
Powell Electronics | .100 Low Cost Skt Strip Min Qty: 1 | 1040 |
|
$0.7100 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSA-106-S-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSA-106-S-G
Samtec Inc
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.151 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |