-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P7704
|
Newark | Conn, Rcpt, 9Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Connector Mounting:Through Hole Straight, Product Range:Ssa Series Rohs Compliant: No |Samtec SSA-109-S-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 364 |
|
$0.5310 / $1.1700 | Buy Now |
DISTI #
SAM1122-09-ND
|
DigiKey | CONN RCPT 9POS 0.1 TIN PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
402 In Stock |
|
$0.5429 / $1.1800 | Buy Now |
DISTI #
SSA-109-S-T
|
Avnet Americas | Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSA-109-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 364 Factory Stock |
|
$0.5200 / $1.2100 | Buy Now |
DISTI #
200-SSA109ST
|
Mouser Electronics | Headers & Wire Housings ".100"" Low Cost Socket Strip" RoHS: Compliant | 170 |
|
$0.3200 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant |
1000 In Stock |
|
$0.3510 / $0.9452 | Buy Now |
|
Powell Electronics | .100 Low Cost Skt Strip Min Qty: 1 | 240 |
|
$1.2100 / $520.0000 | Buy Now |
DISTI #
SSA-109-S-T
|
Avnet Abacus | Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole (Alt: SSA-109-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$0.7500 / $1.1500 | Buy Now |
|
Master Electronics | Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant |
1000 In Stock |
|
$0.3510 / $0.9452 | Buy Now |
DISTI #
SSA-109-S-T
|
Toby Electronics | SSA - Samtec 2.54mm Low Cost Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$0.3119 / $0.7001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSA-109-S-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSA-109-S-T
Samtec Inc
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.151 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |